-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ferrite Chip, 1 Function(s), 0.78A, EIA STD PACKAGE SIZE 0402, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-5438-1-ND
|
DigiKey | FERRITE BEAD 70 OHM 0402 1LN Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
73432 In Stock |
|
$0.0146 / $0.1000 | Buy Now |
DISTI #
BLM15AX700SN1D
|
Avnet Americas | Ferrite Bead, 0402 [1005 Metric], 70 Ohm, 780 mA, 100 Milliohm, ± 25% - Tape and Reel (Alt: BLM15AX700SN1D) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0183 / $0.0191 | Buy Now |
DISTI #
81-BLM15AX700SN1D
|
Mouser Electronics | Ferrite Beads 70 OHM 25% Alternate Sizing Guide Below RoHS: Compliant | 14590 |
|
$0.0150 / $0.1000 | Buy Now |
DISTI #
V72:2272_07173753
|
Arrow Electronics | Ferrite Beads Multi-Layer 70Ohm 25% 100MHz 0.78A 0.1Ohm DCR 0402 T/R RoHS: Compliant Min Qty: 6757 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2213 Container: Cut Strips | Americas - 9276 |
|
$0.0148 | Buy Now |
|
Future Electronics | BLM Series 0402 70 Ohm 780 mA 100 mOhm DCR Surface Mount Ferrite Bead RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.0141 / $0.0155 | Buy Now |
|
Future Electronics | BLM Series 0402 70 Ohm 780 mA 100 mOhm DCR Surface Mount Ferrite Bead RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.0141 / $0.0161 | Buy Now |
DISTI #
62278513
|
Verical | Ferrite Beads Multi-Layer 70Ohm 25% 100MHz 0.78A 0.1Ohm DCR 0402 T/R RoHS: Compliant Min Qty: 6757 Package Multiple: 1 Date Code: 2213 | Americas - 9276 |
|
$0.0148 | Buy Now |
|
Bristol Electronics | 10000 |
|
RFQ | ||
|
Quest Components | FERRITE CHIP, 1 FUNCTION(S), 0.78A | 8000 |
|
$0.0462 / $0.1540 | Buy Now |
|
Quest Components | FERRITE CHIP, 1 FUNCTION(S), 0.78A | 2491 |
|
$0.0540 / $0.1800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BLM15AX700SN1D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
BLM15AX700SN1D
Murata Manufacturing Co Ltd
Ferrite Chip, 1 Function(s), 0.78A, EIA STD PACKAGE SIZE 0402, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | EIA STD PACKAGE SIZE 0402, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Case Code | 0402 | |
Construction | Chip Bead | |
DC Resistance-Max | 0.1 Ω | |
Filter Type | FERRITE CHIP | |
Frequency-Max | 100 MHz | |
Frequency-Min | 100 MHz | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 70 OHM Ω | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Current | 0.78 A | |
Terminal Finish | TIN | |
Width | 0.5 mm |
This table gives cross-reference parts and alternative options found for BLM15AX700SN1D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BLM15AX700SN1D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CZB2AFTTE600K | Ferrite Chip, 1 Function(s), 0.8A, EIA STD PACKAGE SIZE 0805, 2 PIN | KOA Speer Electronics Inc | BLM15AX700SN1D vs CZB2AFTTE600K |
CZB2AFTTE110J | Ferrite Chip, 1 Function(s), 0.8A, EIA STD PACKAGE SIZE 0805, 2 PIN | KOA Speer Electronics Inc | BLM15AX700SN1D vs CZB2AFTTE110J |
CZB2AFTTE070K | Ferrite Chip, 1 Function(s), 0.8A, EIA STD PACKAGE SIZE 0805, 2 PIN | KOA Speer Electronics Inc | BLM15AX700SN1D vs CZB2AFTTE070K |
CZB2AFTTE100K | Ferrite Chip, 1 Function(s), 0.8A, EIA STD PACKAGE SIZE 0805, 2 PIN | KOA Speer Electronics Inc | BLM15AX700SN1D vs CZB2AFTTE100K |
CZB2AFTTE170P | Ferrite Chip, 1 Function(s), 0.8A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 0805, 2 PIN | KOA Speer Electronics Inc | BLM15AX700SN1D vs CZB2AFTTE170P |
CZB2AFTTE7R0P | Ferrite Chip, 1 Function(s), 0.8A, EIA STD PACKAGE SIZE 2A | KOA Speer Electronics Inc | BLM15AX700SN1D vs CZB2AFTTE7R0P |
CZB2AFTTE170M | Ferrite Chip, 1 Function(s), 0.8A, EIA STD PACKAGE SIZE 0805, 2 PIN | KOA Speer Electronics Inc | BLM15AX700SN1D vs CZB2AFTTE170M |
CZB2AFTTE120M | Ferrite Chip, 1 Function(s), 0.8A, EIA STD PACKAGE SIZE 0805, 2 PIN | KOA Speer Electronics Inc | BLM15AX700SN1D vs CZB2AFTTE120M |
CZB2AFTTE100P | Ferrite Chip, 1 Function(s), 0.8A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 0805, 2 PIN | KOA Speer Electronics Inc | BLM15AX700SN1D vs CZB2AFTTE100P |
CZB2AFTTE300J | Ferrite Chip, 1 Function(s), 0.8A, EIA STD PACKAGE SIZE 0805, 2 PIN | KOA Speer Electronics Inc | BLM15AX700SN1D vs CZB2AFTTE300J |