Part Details for BLM15AX221SZ1D by Murata Manufacturing Co Ltd
Results Overview of BLM15AX221SZ1D by Murata Manufacturing Co Ltd
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BLM15AX221SZ1D Information
BLM15AX221SZ1D by Murata Manufacturing Co Ltd is a Data Line Filter.
Data Line Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
Price & Stock for BLM15AX221SZ1D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-BLM15AX221SZ1DCT-ND
|
DigiKey | FERRITE BEAD 220 OHM 0402 1LN Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
22321 In Stock |
|
$0.0150 / $0.1000 | Buy Now |
DISTI #
BLM15AX221SZ1D
|
Avnet Americas | Ferrite Chip Bead 220Ohm 600mA 2-Pin 0402 Paper T/R - Tape and Reel (Alt: BLM15AX221SZ1D) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0141 / $0.0148 | Buy Now |
DISTI #
81-BLM15AX221SZ1D
|
Mouser Electronics | Ferrite Beads 220 OHM Alternate Sizing Guide Below RoHS: Compliant | 20921 |
|
$0.0150 / $0.1000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks Container: Reel |
0 Reel |
|
$0.0147 / $0.0156 | Buy Now |
DISTI #
BLM15AX221SZ1D
|
TTI | Ferrite Beads 220 OHM Alternate Sizing Guide Below RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.0146 / $0.0162 | Buy Now |
DISTI #
BLM15AX221SZ1D
|
TME | Ferrite: bead, Imp.@ 100MHz: 220Ω, SMD, 600mA, 0402, R: 180mΩ, 180mm Min Qty: 10000 | 0 |
|
$0.0102 | RFQ |
DISTI #
BLM15AX221SZ1D
|
Avnet Abacus | Ferrite Chip Bead 220Ohm 600mA 2Pin 0402 Paper TR (Alt: BLM15AX221SZ1D) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
BLM15AX221SZ1D
|
Avnet Asia | Ferrite Chip Bead 220Ohm 600mA 2-Pin 0402 Paper T/R (Alt: BLM15AX221SZ1D) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 7 Weeks, 0 Days |
50000 |
|
$0.0042 / $0.0066 | Buy Now |
Part Details for BLM15AX221SZ1D
BLM15AX221SZ1D CAD Models
BLM15AX221SZ1D Part Data Attributes
|
BLM15AX221SZ1D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
BLM15AX221SZ1D
Murata Manufacturing Co Ltd
Ferrite Chip, 1 Function(s), 0.6A,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 8 Weeks | |
Additional Feature | AEC-Q200 | |
DC Resistance-Max | 0.23 Ω | |
Filter Type | FERRITE CHIP | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 220 OHM Ω | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Current | 0.6 A | |
Screening Level | AEC-Q200 | |
Terminal Finish | TIN | |
Width | 0.5 mm |