Part Details for BLM15AG601SN1D by Murata Manufacturing Co Ltd
Overview of BLM15AG601SN1D by Murata Manufacturing Co Ltd
- Distributor Offerings: (45 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BLM15AG601SN1D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73M9025
|
Newark | Ferrite Bead, 0.6Ohm, 300Ma, 0402, Ferrite Bead Case/Package:0402 [1005 Metric], Impedance:600Ohm, Dc Current Rating:300Ma, Product Range:Emifil Blm15Ag Series, Dc Resistance Max:0.6Ohm, Impedance Tolerance:± 25%, Qualification:- Rohs Compliant: Yes |Murata BLM15AG601SN1D RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 100586 |
|
$0.0340 / $0.1040 | Buy Now |
DISTI #
490-1006-1-ND
|
DigiKey | FERRITE BEAD 600 OHM 0402 1LN Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
335396 In Stock |
|
$0.0119 / $0.1000 | Buy Now |
DISTI #
BLM15AG601SN1D
|
Avnet Americas | Ferrite Bead, 0402 [1005 Metric], 600 Ohm, 300 mA, 520 Milliohms, ? 25% - Tape and Reel (Alt: BLM15AG601SN1D) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days Container: Reel |
600000 |
|
$0.0116 | Buy Now |
DISTI #
73M9025
|
Avnet Americas | Ferrite Bead, 0402 [1005 Metric], 600 Ohm, 300 mA, 520 Milliohms, ? 25% - Product that comes on tape, but is not reeled (Alt: 73M9025) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 5 Days Container: Ammo Pack |
56036 Partner Stock |
|
$0.0340 / $0.1040 | Buy Now |
DISTI #
BLM15AG601SN1D
|
Avnet Americas | Ferrite Bead, 0402 [1005 Metric], 600 Ohm, 300 mA, 520 Milliohms, ? 25% - Tape and Reel (Alt: BLM15AG601SN1D) RoHS: Compliant Min Qty: 100000 Package Multiple: 100000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0116 | Buy Now |
DISTI #
81-BLM15AG601SN1D
|
Mouser Electronics | Ferrite Beads 600 OHM 25% Alternate Sizing Guide Below RoHS: Compliant | 227250 |
|
$0.0120 / $0.1000 | Buy Now |
DISTI #
V36:1790_07173696
|
Arrow Electronics | Ferrite Beads Multi-Layer 600Ohm 25% 100MHz 0.3A 0.52Ohm DCR 0402 T/R RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks Date Code: 2428 | Americas - 2920000 |
|
$0.0115 / $0.0134 | Buy Now |
DISTI #
E02:0323_01071695
|
Arrow Electronics | Ferrite Beads Multi-Layer 600Ohm 25% 100MHz 0.3A 0.52Ohm DCR 0402 T/R RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 14 Weeks Date Code: 2427 | Europe - 200000 |
|
$0.0104 / $0.0122 | Buy Now |
DISTI #
V72:2272_07173696
|
Arrow Electronics | Ferrite Beads Multi-Layer 600Ohm 25% 100MHz 0.3A 0.52Ohm DCR 0402 T/R RoHS: Compliant Min Qty: 6897 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2331 Container: Cut Strips | Americas - 78668 |
|
$0.0148 | Buy Now |
|
Future Electronics | BLM Series 0402 600 Ohm 300 mA 0.52 Ohm DCR Surface Mount Ferrite Bead RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks Container: Reel |
770000 Reel |
|
$0.0111 / $0.0119 | Buy Now |
Part Details for BLM15AG601SN1D
BLM15AG601SN1D CAD Models
BLM15AG601SN1D Part Data Attributes
|
BLM15AG601SN1D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
BLM15AG601SN1D
Murata Manufacturing Co Ltd
Ferrite Chip, 1 Function(s), 0.3A, EIA STD PACKAGE SIZE 0402, 2 PIN
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | EIA STD PACKAGE SIZE 0402, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 17 Weeks, 5 Days | |
Additional Feature | MONOLITHIC TYPE | |
Case Code | 0402 | |
Construction | Chip Bead | |
DC Resistance-Max | 0.52 Ω | |
Filter Type | FERRITE CHIP | |
Frequency-Max | 100 MHz | |
Frequency-Min | 100 MHz | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 600 OHM Ω | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Current | 0.3 A | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Width | 0.5 mm |
Alternate Parts for BLM15AG601SN1D
This table gives cross-reference parts and alternative options found for BLM15AG601SN1D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BLM15AG601SN1D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
NCB0402GJ601TR030QYF | NIC Components Corp | Check for Price | Ferrite Chip | BLM15AG601SN1D vs NCB0402GJ601TR030QYF |
MMZ1005S601CTD25 | TDK Corporation | $0.0252 | Ferrite Chip, 1 Function(s), 0.3A, HALOGEN FREE AND ROHS COMPLIANT, EIA STD PACKAGE SIZE 0402, 2 PIN | BLM15AG601SN1D vs MMZ1005S601CTD25 |
BBSY00100505601Y00 | Chilisin Electronics Corp | Check for Price | Ferrite Chip, | BLM15AG601SN1D vs BBSY00100505601Y00 |