-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ferrite Chip, 1 Function(s), 0.2A, EIA STD PACKAGE SIZE 0402, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BLM15AG102SN1J
|
Avnet Abacus | Ferrite Bead, 0402 [1005 Metric], 1 kOhm, 300 mA, 650 Milliohm, � 25% (Alt: BLM15AG102SN1J) RoHS: Compliant Min Qty: 50000 Package Multiple: 50000 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BLM15AG102SN1J
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
BLM15AG102SN1J
Murata Manufacturing Co Ltd
Ferrite Chip, 1 Function(s), 0.2A, EIA STD PACKAGE SIZE 0402, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | EIA STD PACKAGE SIZE 0402, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Murata Electronics | |
Additional Feature | MONOLITHIC TYPE | |
Case Code | 0402 | |
Construction | Chip Bead | |
DC Resistance-Max | 0.65 Ω | |
Filter Type | FERRITE CHIP | |
Frequency-Max | 100 MHz | |
Frequency-Min | 100 MHz | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 1000 OHM Ω | |
Packing Method | TAPE AND REEL | |
Rated Current | 0.3 A | |
Terminal Finish | TIN | |
Width | 0.5 mm |
This table gives cross-reference parts and alternative options found for BLM15AG102SN1J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BLM15AG102SN1J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ILBB0402ER601V | Data Line Filter, 1 FUNCTIONS, 0.2 A, FERRITE BEAD, SURFACE MOUNT | Vishay Dale | BLM15AG102SN1J vs ILBB0402ER601V |
MMZ1005S102CTD25 | Ferrite Chip, 1 Function(s), 0.2A, HALOGEN FREE AND ROHS COMPLIANT, EIA STD PACKAGE SIZE 0402, 2 PIN | TDK Corporation | BLM15AG102SN1J vs MMZ1005S102CTD25 |
FB100505T-601Y-S | Ferrite Chip, 1 Function(s), 0.2A, SURFACE MOUNT PACKAGE-2 | Cal-Chip Electronics | BLM15AG102SN1J vs FB100505T-601Y-S |
74279279 | Ferrite Chip, 1 Function(s), 0.2A, ROHS AND REACH COMPLIANT, EIA STD PACKAGE SIZE 0402, SMD, 2 PIN | Wurth Elektronik | BLM15AG102SN1J vs 74279279 |
BLM15AG102SN1C | Ferrite Chip, 1 Function(s), 0.2A, EIA STD PACKAGE SIZE 0402 | Murata Manufacturing Co Ltd | BLM15AG102SN1J vs BLM15AG102SN1C |
MMZ1005S102C | Ferrite Chip, 0.2A, | TDK Corporation | BLM15AG102SN1J vs MMZ1005S102C |
CIM05U102NC | Ferrite Chip, 1 Function(s), 0.2A, EIA STD PACKAGE SIZE 0402, 2 PIN | Samsung Electro-Mechanics | BLM15AG102SN1J vs CIM05U102NC |
CBM02YTBN102 | Ferrite Chip, | Viking Tech Corp | BLM15AG102SN1J vs CBM02YTBN102 |
NBQ100505T-301Y-N | Ferrite Chip, 1 Function(s), 0.2A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 0402, SMD, 2 PIN | Chilisin Electronics Corp | BLM15AG102SN1J vs NBQ100505T-301Y-N |
BLM15AG102SH1D | Ferrite Chip, 1 Function(s), 0.2A, EIA STD PACKAGE SIZE 0402, 2 PIN | Murata Manufacturing Co Ltd | BLM15AG102SN1J vs BLM15AG102SH1D |