Part Details for BLM11B121SDPT by Murata Manufacturing Co Ltd
Overview of BLM11B121SDPT by Murata Manufacturing Co Ltd
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BLM11B121SDPT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 40000 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 45 | 28000 |
|
$0.0090 / $0.1125 | Buy Now |
|
Bristol Electronics | Min Qty: 45 | 8000 |
|
$0.0113 / $0.1125 | Buy Now |
|
Quest Components | 1 FUNCTIONS, 0.2 A, FERRITE CHIP,SURFACE MOUNT CHIP | 32000 |
|
$0.0240 / $0.1200 | Buy Now |
|
Quest Components | 1 FUNCTIONS, 0.2 A, FERRITE CHIP,SURFACE MOUNT CHIP | 22400 |
|
$0.0130 / $0.1500 | Buy Now |
|
Quest Components | 1 FUNCTIONS, 0.2 A, FERRITE CHIP,SURFACE MOUNT CHIP | 6400 |
|
$0.0150 / $0.1500 | Buy Now |
Part Details for BLM11B121SDPT
BLM11B121SDPT CAD Models
BLM11B121SDPT Part Data Attributes
|
BLM11B121SDPT
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
BLM11B121SDPT
Murata Manufacturing Co Ltd
Ferrite Chip, 1 Function(s), 0.2A, EIA STD PACKAGE SIZE 0603, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Additional Feature | HIGH SPEED SIGNAL | |
DC Resistance-Max | 0.4 Ω | |
Filter Type | FERRITE CHIP | |
Height | 0.8 mm | |
Length | 1.6 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 120 OHM Ω | |
Packing Method | TAPE AND REEL | |
Rated Current | 0.2 A | |
Width | 0.8 mm |