Part Details for BLM11B050SBPT by Murata Manufacturing Co Ltd
Overview of BLM11B050SBPT by Murata Manufacturing Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BLM11B050SBPT
BLM11B050SBPT CAD Models
BLM11B050SBPT Part Data Attributes
|
BLM11B050SBPT
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
BLM11B050SBPT
Murata Manufacturing Co Ltd
Ferrite Chip, 1 Function(s), 0.7A, EIA STD PACKAGE SIZE 0603, 2 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Additional Feature | HIGH SPEED SIGNAL | |
DC Resistance-Max | 0.1 Ω | |
Filter Type | FERRITE CHIP | |
Height | 0.8 mm | |
Length | 1.6 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 5 OHM Ω | |
Packing Method | TAPE AND REEL | |
Rated Current | 0.7 A | |
Width | 0.8 mm |
Alternate Parts for BLM11B050SBPT
This table gives cross-reference parts and alternative options found for BLM11B050SBPT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BLM11B050SBPT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BLM18BB100SN1D | Ferrite Chip, 1 Function(s), 0.7A, EIA STD PACKAGE SIZE 0603, 2 PIN | Murata Manufacturing Co Ltd | BLM11B050SBPT vs BLM18BB100SN1D |
MMZ1608D050C | Ferrite Chip, 1 Function(s), 0.7A, ROHS COMPLIANT, SMD, 2 PIN | TDK Corporation | BLM11B050SBPT vs MMZ1608D050C |
BLM11B050SBPT1 | Ferrite Chip, 1 Function(s), 0.7A, EIA STD PACKAGE SIZE 0603, 2 PIN | Murata Manufacturing Co Ltd | BLM11B050SBPT vs BLM11B050SBPT1 |