Part Details for BLM10A102SGPT by Murata Manufacturing Co Ltd
Overview of BLM10A102SGPT by Murata Manufacturing Co Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Price & Stock for BLM10A102SGPT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 6711 |
|
RFQ | ||
|
Quest Components | 1 FUNCTIONS, 0.05 A, FERRITE CHIP | 7930 |
|
$0.1200 / $0.3000 | Buy Now |
|
Quest Components | 1 FUNCTIONS, 0.05 A, FERRITE CHIP | 5368 |
|
$0.1750 / $1.0000 | Buy Now |
Part Details for BLM10A102SGPT
BLM10A102SGPT CAD Models
BLM10A102SGPT Part Data Attributes
|
BLM10A102SGPT
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
BLM10A102SGPT
Murata Manufacturing Co Ltd
Ferrite Chip, 1 Function(s), 0.05A, EIA STD PACKAGE SIZE 0402, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case Code | 0402 | |
Construction | Chip Bead | |
DC Resistance-Max | 1.5 Ω | |
Filter Type | FERRITE CHIP | |
Frequency-Max | 100 MHz | |
Frequency-Min | 100 MHz | |
Height | 0.5 mm | |
Length | 1 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 1000 OHM Ω | |
Packing Method | TAPE AND REEL | |
Rated Current | 0.05 A | |
Width | 0.5 mm |