Part Details for BLM03PX121SN1D by Murata Manufacturing Co Ltd
Results Overview of BLM03PX121SN1D by Murata Manufacturing Co Ltd
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BLM03PX121SN1D Information
BLM03PX121SN1D by Murata Manufacturing Co Ltd is a Data Line Filter.
Data Line Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
Price & Stock for BLM03PX121SN1D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AJ3133
|
Newark | Ferrite Bead, 0.9A, 0.16Ohm, 0201 Rohs Compliant: Yes |Murata BLM03PX121SN1D RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 13216 |
|
$0.0120 / $0.0210 | Buy Now |
DISTI #
490-BLM03PX121SN1DCT-ND
|
DigiKey | FERRITE BEAD 120 OHM 0201 1LN Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
79484 In Stock |
|
$0.0063 / $0.1000 | Buy Now |
DISTI #
BLM03PX121SN1D
|
Avnet Americas | Ferrite Bead, 0201 [0603 Metric], 120 Ohm, 900 mA, 160 Milliohm, ? 25% - Tape and Reel (Alt: BLM03PX... more RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0077 / $0.0078 | Buy Now |
DISTI #
81-BLM03PX121SN1D
|
Mouser Electronics | Ferrite Beads 120 OHM Alternate Sizing Guide Below RoHS: Compliant | 166069 |
|
$0.0070 / $0.1000 | Buy Now |
|
Future Electronics | Ferrite Beads Multi-Layer 120Ohm 25% 100MHz 0.9A 0.16Ohm DCR 0201 T/R RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Lead time: 10 Weeks Container: Reel |
0 Reel |
|
$0.0059 / $0.0065 | Buy Now |
DISTI #
BLM03PX121SN1D
|
TTI | Ferrite Beads 120 OHM Alternate Sizing Guide Below RoHS: Compliant pbFree: Pb-Free Min Qty: 15000 Package Multiple: 15000 Container: Reel |
Americas - 15000 In Stock |
|
$0.0062 / $0.0069 | Buy Now |
DISTI #
BLM03PX121SN1D
|
TME | Ferrite: bead, Imp.@ 100MHz: 120Ω, SMD, 900mA, 0201, R: 160mΩ, 180mm Min Qty: 1 | 12954 |
|
$0.0063 / $0.0896 | Buy Now |
DISTI #
BLM03PX121SN1D
|
Avnet Abacus | Ferrite Bead 0201 0603 Metric 120 Ohm 900 mA 160 Milliohm 25 (Alt: BLM03PX121SN1D) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 9 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
BLM03PX121SN1D
|
Avnet Asia | Ferrite Bead, 0201 [0603 Metric], 120 Ohm, 900 mA, 160 Milliohm, ? 25% (Alt: BLM03PX121SN1D) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 16 Weeks, 0 Days | 0 |
|
$0.0040 / $0.0054 | Buy Now |
Part Details for BLM03PX121SN1D
BLM03PX121SN1D CAD Models
BLM03PX121SN1D Part Data Attributes
|
BLM03PX121SN1D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
BLM03PX121SN1D
Murata Manufacturing Co Ltd
Ferrite Chip,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | EIA-0201, SMD, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 8 Weeks | |
DC Resistance-Max | 0.16 Ω | |
Filter Type | FERRITE CHIP | |
Height | 0.3 mm | |
Length | 0.6 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 120 OHM Ω | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Current | 0.7 A | |
Width | 0.3 mm |