Part Details for BLM03BX102SN1D by Murata Manufacturing Co Ltd
Overview of BLM03BX102SN1D by Murata Manufacturing Co Ltd
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Computing and Data Storage
Energy and Power Systems
Electronic Manufacturing
Telecommunications
Renewable Energy
Automotive
Price & Stock for BLM03BX102SN1D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-14882-1-ND
|
DigiKey | FERRITE BEAD 1K OHM 0201 1LN Min Qty: 1 Lead time: 19 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9434 In Stock |
|
$0.0075 / $0.1000 | Buy Now |
DISTI #
BLM03BX102SN1D
|
Avnet Americas | Ferrite Bead, 0201 [0603 Metric], 1 kOhm, 170 mA, 1.7 Ohm, ? 25% - Tape and Reel (Alt: BLM03BX102SN1D) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0073 | Buy Now |
DISTI #
81-BLM03BX102SN1D
|
Mouser Electronics | Ferrite Beads | 38357 |
|
$0.0080 / $0.1000 | Buy Now |
DISTI #
V99:2348_16314713
|
Arrow Electronics | Ferrite Beads Multi-Layer 1KOhm 25% 100MHz 0.17A 1.7Ohm DCR 0201 T/R Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 1820 | Americas - 9597 |
|
$0.0010 / $0.0053 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.0073 | Buy Now |
DISTI #
31156222
|
Verical | Ferrite Beads Multi-Layer 1KOhm 25% 100MHz 0.17A 1.7Ohm DCR 0201 T/R Min Qty: 1112 Package Multiple: 1 Date Code: 1820 | Americas - 9597 |
|
$0.0053 | Buy Now |
DISTI #
BLM03BX102SN1D
|
TME | Ferrite: bead, Imp.@ 100MHz: 1000Ω, SMD, 170mA, 0201, R: 1.7Ω Min Qty: 15000 | 0 |
|
$0.0073 | RFQ |
DISTI #
BLM03BX102SN1D
|
Avnet Abacus | Ferrite Bead, 0201 [0603 Metric], 1 kOhm, 170 mA, 1.7 Ohm, � 25% (Alt: BLM03BX102SN1D) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S521301972138
|
Chip1Stop | Chip Ferrite Bead RoHS: Compliant Container: Cut Tape | 28700 |
|
$0.0032 / $0.0063 | Buy Now |
Part Details for BLM03BX102SN1D
BLM03BX102SN1D CAD Models
BLM03BX102SN1D Part Data Attributes
|
BLM03BX102SN1D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
BLM03BX102SN1D
Murata Manufacturing Co Ltd
Ferrite Chip,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 10 Weeks | |
DC Resistance-Max | 1.7 Ω | |
Filter Type | FERRITE CHIP | |
Height | 0.3 mm | |
JESD-609 Code | e3 | |
Length | 0.6 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 1000 OHM Ω | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Current | 0.17 A | |
Terminal Finish | TIN | |
Width | 0.3 mm |