Part Details for BLM03AX102SN1D by Murata Manufacturing Co Ltd
Overview of BLM03AX102SN1D by Murata Manufacturing Co Ltd
- Distributor Offerings: (20 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Computing and Data Storage
Energy and Power Systems
Electronic Manufacturing
Telecommunications
Renewable Energy
Automotive
Price & Stock for BLM03AX102SN1D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45Y4445
|
Newark | Ferrite, Bead, 1.25Ohm, 0.2A, 0201, Ferrite Case Style:0201 [0603 Metric], Impedance @ 100Mhz:1Kohm, Dc Current Rating:200Ma, Product Range:Blm03Ax_Sn Series, Dc Resistance Max:1.25Ohm, Impedance Tolerance:± 25%, Automotive Rohs Compliant: Yes |Murata BLM03AX102SN1D RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 23540 |
|
$0.0110 | Buy Now |
DISTI #
490-5625-1-ND
|
DigiKey | FERRITE BEAD 1K OHM 0201 1LN Min Qty: 1 Lead time: 19 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
123018 In Stock |
|
$0.0050 / $0.1000 | Buy Now |
DISTI #
45Y4445
|
Avnet Americas | Ferrite Bead, 0201 [0603 Metric], 1 kOhm, 200 mA, 1.25 Ohm, ? 25% - Product that comes on tape, but is not reeled (Alt: 45Y4445) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 4 Days Container: Ammo Pack | 23540 Partner Stock |
|
$0.0140 / $0.0180 | Buy Now |
DISTI #
BLM03AX102SN1D
|
Avnet Americas | Ferrite Bead, 0201 [0603 Metric], 1 kOhm, 200 mA, 1.25 Ohm, ? 25% - Tape and Reel (Alt: BLM03AX102SN1D) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0052 | Buy Now |
DISTI #
81-BLM03AX102SN1D
|
Mouser Electronics | Ferrite Beads 1000 OHM 25% Alternate Sizing Guide Below RoHS: Compliant | 35072 |
|
$0.0050 / $0.1000 | Buy Now |
DISTI #
V72:2272_07174927
|
Arrow Electronics | Ferrite Beads Multi-Layer 1KOhm 25% 100MHz 0.2A 1.25Ohm DCR 0201 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2141 Container: Cut Strips | Americas - 9806 |
|
$0.0058 | Buy Now |
|
Future Electronics | BLM03 Series 0201 1 kohm 200 mA 1.25 Ohm DCR Chip Ferrite Bead RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.0049 / $0.0054 | Buy Now |
|
Future Electronics | BLM03 Series 0201 1 kohm 200 mA 1.25 Ohm DCR Chip Ferrite Bead RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.0049 / $0.0054 | Buy Now |
|
Future Electronics | BLM03 Series 0201 1 kohm 200 mA 1.25 Ohm DCR Chip Ferrite Bead RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.0049 / $0.0054 | Buy Now |
DISTI #
69061807
|
Verical | Ferrite Beads Multi-Layer 1KOhm 25% 100MHz 0.2A 1.25Ohm DCR 0201 T/R RoHS: Compliant Min Qty: 4717 Package Multiple: 1 Date Code: 2126 | Americas - 98194 |
|
$0.0067 | Buy Now |
Part Details for BLM03AX102SN1D
BLM03AX102SN1D CAD Models
BLM03AX102SN1D Part Data Attributes
|
BLM03AX102SN1D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
BLM03AX102SN1D
Murata Manufacturing Co Ltd
Ferrite Bead, 1 Function(s), 0.2A, EIA STD PACKAGE SIZE 0201, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | EIA STD PACKAGE SIZE 0201, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 18 Weeks, 4 Days | |
Case Code | 0201 | |
Construction | Chip Bead | |
DC Resistance-Max | 1.25 Ω | |
Filter Type | FERRITE BEAD | |
Frequency-Max | 100 MHz | |
Frequency-Min | 100 MHz | |
Height | 0.3 mm | |
JESD-609 Code | e3 | |
Length | 0.6 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 1000 OHM Ω | |
Packing Method | TAPE | |
Rated Current | 0.2 A | |
Terminal Finish | TIN | |
Width | 0.3 mm |