Part Details for BLM02AX100SN1D by Murata Manufacturing Co Ltd
Overview of BLM02AX100SN1D by Murata Manufacturing Co Ltd
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BLM02AX100SN1D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BLM02AX100SN1D-ND
|
DigiKey | FERRITE BEAD 10 OHM 01005 1LN Min Qty: 20000 Lead time: 21 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0397 | Buy Now |
DISTI #
BLM02AX100SN1D
|
Avnet Americas | Ferrite Chip Bead 10Ohm 750mA 2-Pin 01005 Paper T/R - Tape and Reel (Alt: BLM02AX100SN1D) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0353 / $0.0370 | Buy Now |
DISTI #
81-BLM02AX100SN1D
|
Mouser Electronics | Ferrite Beads 10 OHM 25% Alternate Sizing Guide Below RoHS: Compliant | 5435 |
|
$0.0380 / $0.1700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 20000 Lead time: 6 Weeks Container: Reel |
0 Reel |
|
$0.0366 | Buy Now |
DISTI #
54692035
|
Verical | Ferrite Beads Multi-Layer 10Ohm 5Ohm 100MHz 0.75A 0.07Ohm DCR 01005 T/R RoHS: Compliant Min Qty: 1553 Package Multiple: 1 | Americas - 19300 |
|
$0.0198 / $0.0201 | Buy Now |
DISTI #
BLM02AX100SN1D
|
TTI | Ferrite Beads 10 OHM 25% Alternate Sizing Guide Below RoHS: Compliant pbFree: Pb-Free Min Qty: 20000 Package Multiple: 20000 Container: Reel | Americas - 0 |
|
$0.0375 | Buy Now |
DISTI #
BLM02AX100SN1D
|
TME | Ferrite: bead, Imp.@ 100MHz: 10Ω, SMD, 750mA, 01005, R: 70mΩ Min Qty: 20000 | 0 |
|
$0.0277 | RFQ |
DISTI #
BLM02AX100SN1D
|
Avnet Abacus | Ferrite Chip Bead 10Ohm 750mA 2-Pin 01005 Paper T/R (Alt: BLM02AX100SN1D) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S521301482042
|
Chip1Stop | Ferrite Beads Multi-Layer 10Ohm 5Ohm 100MHz 750mA 70mOhm DCR 01005 T/R RoHS: Compliant Container: Cut Tape | 19300 |
|
$0.0223 / $0.0251 | Buy Now |
Part Details for BLM02AX100SN1D
BLM02AX100SN1D CAD Models
BLM02AX100SN1D Part Data Attributes
|
BLM02AX100SN1D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
BLM02AX100SN1D
Murata Manufacturing Co Ltd
Ferrite Chip, 1 Function(s), 0.75A, EIA STD PACKAGE SIZE 01005, 2 PIN
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | EIA STD PACKAGE SIZE 01005, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 12 Weeks | |
Case Code | 01005 | |
Construction | Chip Bead | |
DC Resistance-Max | 0.07 Ω | |
Filter Type | FERRITE CHIP | |
Frequency-Max | 100 MHz | |
Frequency-Min | 100 MHz | |
Height | 0.2 mm | |
JESD-609 Code | e3 | |
Length | 0.4 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 10 OHM Ω | |
Packing Method | TR, 7 INCH | |
Rated Current | 0.75 A | |
Terminal Finish | TIN | |
Width | 0.2 mm |