Part Details for BLM-306 by OptiFuse
Overview of BLM-306 by OptiFuse
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BLM-306
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2298-BLM-306-ND
|
DigiKey | MINI FUSE BLOCK, 6 POLE Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
684 In Stock |
|
$9.1760 / $12.9700 | Buy Now |
DISTI #
BLM-306
|
TME | Fuse boxes, 30A, screw, Leads: connectors, -20÷85°C Min Qty: 1 | 0 |
|
$16.5300 / $18.5100 | RFQ |
|
PUI | RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days | 684 |
|
RFQ | |
|
South Electronics | BLM-306 | 684 |
|
RFQ |