Part Details for BLM-005G by Amphenol Corporation
Overview of BLM-005G by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD78F1005GB-GAG-AX | Renesas Electronics Corporation | 16-bit Low-power Microcontrollers for General Purpose Applications (Non Promotion) | |
UPD166005GR-E1-AZ | Renesas Electronics Corporation | Protected and Intelligent Power Switches, SOP, / | |
325-6005-G64 | Amphenol Communications Solutions | GbX ,Backplane connectors,2 pair, 5 position, right, G-Key, 4.55mm, Header |
Price & Stock for BLM-005G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
683-BLM-005G
|
Mouser Electronics | Basic / Snap Action Switches BASIC BUTTON, 5PSI GAGE RoHS: Compliant | 0 |
|
$20.2500 / $28.9500 | Order Now |
DISTI #
BLM-005G
|
TTI | Basic / Snap Action Switches BASIC BUTTON, 5PSI GAGE RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Tube | Americas - 0 |
|
$12.4100 / $14.4800 | Buy Now |