Part Details for BLK-711N by Synergy Microwave Corp
Results Overview of BLK-711N by Synergy Microwave Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BLK-711N Information
BLK-711N by Synergy Microwave Corp is an RF/Microwave DC Block.
RF/Microwave DC Blocks are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MP-5ERJ45UNNK-005 | Amphenol Cables on Demand | Amphenol MP-5ERJ45UNNK-005 Cat5e UTP Patch Cable (350-MHz) with Snagless RJ45 Connectors - Black 5ft | |
MP-64RJ45UNNK-003 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNK-003 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Black 3ft | |
MP-64RJ45UNNK-013 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNK-013 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Black 13ft |
Part Details for BLK-711N
BLK-711N CAD Models
BLK-711N Part Data Attributes
|
BLK-711N
Synergy Microwave Corp
Buy Now
Datasheet
|
Compare Parts:
BLK-711N
Synergy Microwave Corp
Inside DC Block, 3MHz Min, 500MHz Max, 0.2dB Insertion Loss-Max
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SYNERGY MICROWAVE CORP | |
Reach Compliance Code | unknown | |
Characteristic Impedance | 50 Ω | |
Construction | COAXIAL | |
DC Voltage-Max | 2500 V | |
Insertion Loss-Max | 0.2 dB | |
Mounting Feature | PANEL MOUNT | |
Operating Frequency-Max | 500 MHz | |
Operating Frequency-Min | 3 MHz | |
RF/Microwave Device Type | INSIDE DC BLOCK | |
Surface Mount | NO | |
VSWR-Max | 1.25 |