Part Details for BLK;PVC;1STPDX18+1X18;MS40(1EACH=1METER) by TURCK Inc
Overview of BLK;PVC;1STPDX18+1X18;MS40(1EACH=1METER) by TURCK Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MP-6ARJ45SNNK-003 | Amphenol Cables on Demand | Amphenol MP-6ARJ45SNNK-003 CAT6A FTP Shielded Patch Cable (650-MHz) with Snagless CAT-6A Shielded RJ45 Connectors (10GbE Optimized) - Black 3ft | |
MP-6A28GNSBLK-010 | Amphenol Cables on Demand | Amphenol MP-6A28GNSBLK-010 Slim Category-6a (Thin CAT6a) UTP 28-AWG Network Patch Cable (650-MHz) with Snagless RJ45 Connectors - Black 10ft | |
MP-6ARJ45SNNK-050 | Amphenol Cables on Demand | Amphenol MP-6ARJ45SNNK-050 CAT6A FTP Shielded Patch Cable (650-MHz) with Snagless CAT-6A Shielded RJ45 Connectors (10GbE Optimized) - Black 50ft |
Price & Stock for BLK;PVC;1STPDX18+1X18;MS40(1EACH=1METER)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71261247
|
RS | Cable,3X18 20D BLACK PVC STP DB/ER, Black, PVC, SOLD PER METER, QTY #of METERS | Turck BLK, PVC, 1STPDX18+1X18, MS40(1EACH=1METER) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$6.1500 | RFQ |