Part Details for BLGSV3001203 (ALTERNATE: 79903864408) by B-Line by Eaton
Overview of BLGSV3001203 (ALTERNATE: 79903864408) by B-Line by Eaton
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BLGSV3001203 (ALTERNATE: 79903864408)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72399047
|
RS | TYPE 12 FILTER FAN ASSEMBLY, 115V, 12.5", 294 CFM W/ FILTER, AMBIENT | B-Line by Eaton BLGSV3001203 Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$789.3300 | RFQ |