Part Details for BLFA064SECK-6V-P by Kingbright
Overview of BLFA064SECK-6V-P by Kingbright
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BLFA064SECK-6V-P
BLFA064SECK-6V-P CAD Models
BLFA064SECK-6V-P Part Data Attributes:
|
BLFA064SECK-6V-P
Kingbright
Buy Now
Datasheet
|
Compare Parts:
BLFA064SECK-6V-P
Kingbright
SINGLE COLOR LED, SUPER BRIGHT ORANGE, 6mm,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | SUPER BRIGHT ORANGE | |
Configuration | SINGLE WITH BUILT-IN RESISTOR | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 1500.0 mcd | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 4.8 mm | |
Packing Method | BULK | |
Peak Wavelength | 610 nm | |
Shape | ROUND | |
Size | 6 mm | |
Surface Mount | NO | |
Viewing Angle | 110 deg |