Part Details for BLFA054SECK-12V-P by Kingbright
Overview of BLFA054SECK-12V-P by Kingbright
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BLFA054SECK-12V-P
BLFA054SECK-12V-P CAD Models
BLFA054SECK-12V-P Part Data Attributes:
|
BLFA054SECK-12V-P
Kingbright
Buy Now
Datasheet
|
Compare Parts:
BLFA054SECK-12V-P
Kingbright
Single Color LED, Super Bright Orange, Water Clear, T-1 3/4, 5mm,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | SUPER BRIGHT ORANGE | |
Configuration | SINGLE WITH BUILT-IN RESISTOR | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 760.0 mcd | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 4.3 mm | |
Packing Method | BULK | |
Peak Wavelength | 610 nm | |
Shape | ROUND | |
Size | 5 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Viewing Angle | 110 deg |