Part Details for BLFA054MBC-6V by Kingbright
Overview of BLFA054MBC-6V by Kingbright
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BLFA054MBC-6V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000000997676
|
Sager | Standard LEDs - Through Hole | 0 |
|
Buy Now |
Part Details for BLFA054MBC-6V
BLFA054MBC-6V CAD Models
BLFA054MBC-6V Part Data Attributes
|
BLFA054MBC-6V
Kingbright
Buy Now
Datasheet
|
Compare Parts:
BLFA054MBC-6V
Kingbright
Single Color LED, Blue, Water Clear, T-1 3/4, 5mm,
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | KINGBRIGHT CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.20.00 | |
Color | BLUE | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 35.0 mcd | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Packing Method | BULK | |
Peak Wavelength | 430 nm | |
Shape | ROUND | |
Surface Mount | NO | |
Viewing Angle | 120 deg |