Part Details for BLF8G27LS-100GVJ by NXP Semiconductors
Overview of BLF8G27LS-100GVJ by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Part Details for BLF8G27LS-100GVJ
BLF8G27LS-100GVJ CAD Models
BLF8G27LS-100GVJ Part Data Attributes:
|
BLF8G27LS-100GVJ
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BLF8G27LS-100GVJ
NXP Semiconductors
BLF8G27LS-100GV
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | DFM | |
Pin Count | 6 | |
Manufacturer Package Code | SOT1244C | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Number of Elements | 1 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 225 °C | |
Polarity/Channel Type | N-CHANNEL |