Part Details for BLF8G22LS-270GV,12 by Ampleon
Overview of BLF8G22LS-270GV,12 by Ampleon
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for BLF8G22LS-270GV,12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BLF8G22LS-270GV,12
|
Avnet Americas | Power LDMOS Transistor N-Channel 65V 7-Pin SOT-1244C Rail - Rail/Tube (Alt: BLF8G22LS-270GV,12) RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tube | 96 Partner Stock |
|
$68.2900 / $84.3500 | Buy Now |
|
Rochester Electronics | BLF8G22LS-270GV - Power LDMOS transistor RoHS: Compliant Status: Obsolete Min Qty: 1 | 96 |
|
$71.7000 / $84.3500 | Buy Now |
Part Details for BLF8G22LS-270GV,12
BLF8G22LS-270GV,12 CAD Models
BLF8G22LS-270GV,12 Part Data Attributes
|
BLF8G22LS-270GV,12
Ampleon
Buy Now
Datasheet
|
Compare Parts:
BLF8G22LS-270GV,12
Ampleon
RF Power Field-Effect Transistor, 1-Element, S Band, Silicon, N-Channel, Metal-oxide Semiconductor FET, ROHS COMPLIANT, CERAMIC PACKAGE-6
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AMPLEON NETHERLANDS B V | |
Package Description | ROHS COMPLIANT, CERAMIC PACKAGE-6 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Ampleon USA Inc. | |
Case Connection | SOURCE | |
Configuration | SINGLE | |
DS Breakdown Voltage-Min | 65 V | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Highest Frequency Band | S BAND | |
JESD-30 Code | R-CDSO-G6 | |
Number of Elements | 1 | |
Number of Terminals | 6 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Reference Standard | IEC-60134 | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON |