Part Details for BLF8G22LS-200GV,12 by NXP Semiconductors
Overview of BLF8G22LS-200GV,12 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Part Details for BLF8G22LS-200GV,12
BLF8G22LS-200GV,12 CAD Models
BLF8G22LS-200GV,12 Part Data Attributes:
|
BLF8G22LS-200GV,12
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BLF8G22LS-200GV,12
NXP Semiconductors
BLF8G22LS-200GV
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | DFM | |
Pin Count | 6 | |
Manufacturer Package Code | SOT1244C | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Number of Elements | 1 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 225 °C | |
Polarity/Channel Type | N-CHANNEL | |
Surface Mount | YES |