BLF8G10LS-270GV
Description: RF Power Field-Effect Transistor,

Overview of BLF8G10LS-270GV by Ampleon

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation

Price & Stock for BLF8G10LS-270GV by Ampleon

Part # Manufacturer Description Stock Price Buy
DISTI # BLF8G10LS-270GV,12
Avnet Americas Power LDMOS Transistor N-Channel 65V 7-Pin SOT-1244C Rail - Rail/Tube (Alt: BLF8G10LS-270GV,12) RoHS: Compliant Min Qty: 6 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tube 96 Partner Stock
  • 1 $72.2900
  • 25 $67.4700
  • 25 $70.8500
  • 100 $64.7200
  • 1,000 $58.5200
$58.5200 / $72.2900 Buy Now

CAD Models for BLF8G10LS-270GV by Ampleon
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for BLF8G10LS-270GV by Ampleon

BLF8G10LS-270GV
Ampleon
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
AMPLEON NETHERLANDS B V
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
Factory Lead Time
4 Weeks
Moisture Sensitivity Level
1
Peak Reflow Temperature (Cel)
260
Time@Peak Reflow Temperature-Max (s)
30
Want to compare parts?
  1. BLF8G10LS-270GV
    Ampleon
    RF Power Field-Effect Transistor,
    VS

Related Parts for BLF8G10LS-270GV

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BLF8G10LS-270GV by Ampleon.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BLF8G10LS-270GV by Ampleon

Select Manufacturer
Which Manufacturer of BLF8G10LS-270GV would you like to use for your alert(s)?
  • Please alert me when BLF8G10LS-270GV inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BLF8G10LS-270GV alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BLF8G10LS-270GV to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BLF8G10LS-270GV alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BLF8G10LS-270GV.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BLF8G10LS-270GV by Ampleon

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: