There are no models available for this part yet.
Overview of BLF882SU by Ampleon
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for BLF882SU by Ampleon
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2156-BLF882SU-ND
|
DigiKey | RF MOSFET LDMOS 50V SOT502B Min Qty: 3 Lead time: 16 Weeks Container: Bulk MARKETPLACE PRODUCT |
78 In Stock |
|
$125.1600 | Buy Now | |
DISTI #
1603-1017-ND
|
DigiKey | RF MOSFET LDMOS 50V SOT502B Min Qty: 3 Lead time: 16 Weeks Container: Tray | Limited Supply - Call |
|
$120.7728 | Buy Now | |
DISTI #
BLF882SU
|
Avnet Americas | Transistor RF FET N-CH 104V 920MHz to 960MHz 3-Pin SOT-502B Bulk - Trays (Alt: BLF882SU) RoHS: Compliant Min Qty: 3 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tray | 78 Partner Stock |
|
$102.3000 / $126.3600 | Buy Now | |
Rochester Electronics | BLF882S - Power LDMOS transistor RoHS: Compliant Status: Obsolete Min Qty: 1 | 78 |
|
$107.4100 / $126.3600 | Buy Now | ||
Flip Electronics | Stock, ship today | 364 |
|
RFQ |
CAD Models for BLF882SU by Ampleon
Part Data Attributes for BLF882SU by Ampleon
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
AMPLEON NETHERLANDS B V
|
Package Description
|
ROHS COMPLIANT, CERAMIC PACKAGE-2
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Factory Lead Time
|
4 Weeks
|
Case Connection
|
SOURCE
|
Configuration
|
SINGLE
|
DS Breakdown Voltage-Min
|
104 V
|
FET Technology
|
METAL-OXIDE SEMICONDUCTOR
|
Highest Frequency Band
|
ULTRA HIGH FREQUENCY BAND
|
JESD-30 Code
|
R-CDFP-F2
|
JESD-609 Code
|
e4
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Operating Mode
|
ENHANCEMENT MODE
|
Package Body Material
|
CERAMIC, METAL-SEALED COFIRED
|
Package Shape
|
RECTANGULAR
|
Package Style
|
FLATPACK
|
Polarity/Channel Type
|
N-CHANNEL
|
Power Gain-Min (Gp)
|
19.6 dB
|
Reference Standard
|
IEC-60134
|
Surface Mount
|
YES
|
Terminal Finish
|
GOLD
|
Terminal Form
|
FLAT
|
Terminal Position
|
DUAL
|
Transistor Application
|
AMPLIFIER
|
Transistor Element Material
|
SILICON
|
Related Parts for BLF882SU
-
BLF881RF Power Field-Effect Transistors
-
BYT54J-TRRectifier Diodes
-
SC4508IMLTRSwitching Regulator or Controllers
-
SC560AULTRTLinear Regulator ICs
-
BQ27200DRKROther Analog ICs
-
BDX62BPower Bipolar Transistors
-
BTS5231GSPeripheral Drivers
-
BQ2057TTSTRPower Management Circuits
-
BZD27B150P-E3-18Zener Diodes