There are no models available for this part yet.
Overview of BLF7G21LS-160P,118 by Ampleon
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
71V2548S160PF | Renesas Electronics Corporation | 4 MEG ZBT W/SLOW TC | |
71V3548S160PF | Renesas Electronics Corporation | 4 MEG ZBT W/SLOW TC |
Price & Stock for BLF7G21LS-160P,118 by Ampleon
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
BLF7G21LS-160P,118
|
Avnet Americas | Trans MOSFET N-CH 65V 32.5A 4-Pin LDMOST T/R - Tape and Reel (Alt: BLF7G21LS-160P,118) RoHS: Compliant Min Qty: 4 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 213 Partner Stock |
|
$78.1800 / $91.9800 | Buy Now | |
Rochester Electronics | BLF7G21LS-160P - Power LDMOS transistor RoHS: Compliant Status: Obsolete Min Qty: 1 | 213 |
|
$78.1800 / $91.9800 | Buy Now |
CAD Models for BLF7G21LS-160P,118 by Ampleon
Part Data Attributes for BLF7G21LS-160P,118 by Ampleon
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Contact Manufacturer
|
Ihs Manufacturer
|
AMPLEON NETHERLANDS B V
|
Package Description
|
FLATPACK, R-CDFP-F4
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Factory Lead Time
|
4 Weeks
|
Case Connection
|
SOURCE
|
Configuration
|
COMMON SOURCE, 2 ELEMENTS
|
DS Breakdown Voltage-Min
|
65 V
|
Drain Current-Max (ID)
|
32.5 A
|
FET Technology
|
METAL-OXIDE SEMICONDUCTOR
|
Highest Frequency Band
|
S BAND
|
JESD-30 Code
|
R-CDFP-F4
|
Number of Elements
|
2
|
Number of Terminals
|
4
|
Operating Mode
|
ENHANCEMENT MODE
|
Package Body Material
|
CERAMIC, METAL-SEALED COFIRED
|
Package Shape
|
RECTANGULAR
|
Package Style
|
FLATPACK
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Polarity/Channel Type
|
N-CHANNEL
|
Reference Standard
|
IEC-60134
|
Surface Mount
|
YES
|
Terminal Form
|
FLAT
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Transistor Application
|
AMPLIFIER
|
Transistor Element Material
|
SILICON
|