Part Details for BLF7G20LS-90P,112 by NXP Semiconductors
Results Overview of BLF7G20LS-90P,112 by NXP Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BLF7G20LS-90P,112 Information
BLF7G20LS-90P,112 by NXP Semiconductors is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for BLF7G20LS-90P,112
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | BLF7G20LS-90P, Power LDMOS transistor, SOT1121 (ACC-4L) RoHS: Compliant Status: Active Min Qty: 1 | 100 |
|
$52.4400 / $61.6900 | Buy Now |
Part Details for BLF7G20LS-90P,112
BLF7G20LS-90P,112 CAD Models
BLF7G20LS-90P,112 Part Data Attributes
|
BLF7G20LS-90P,112
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BLF7G20LS-90P,112
NXP Semiconductors
BLF7G20LS-90P
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | DFM | |
Pin Count | 4 | |
Manufacturer Package Code | SOT1121B | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Drain Current-Max (ID) | 18 A | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 200 °C | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Time@Peak Reflow Temperature-Max (s) | 30 |