Part Details for BLF7G20LS-90P,118 by Ampleon
Results Overview of BLF7G20LS-90P,118 by Ampleon
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BLF7G20LS-90P,118 Information
BLF7G20LS-90P,118 by Ampleon is an RF Power Field-Effect Transistor.
RF Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for BLF7G20LS-90P,118
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-BLF7G20LS-90P,118-1603-ND
|
DigiKey | RF MOSFET Min Qty: 5 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
1200 In Stock |
|
$71.5700 | Buy Now |
DISTI #
86095855
|
Verical | Trans RF FET N-CH 65V 18A 5-Pin CDFM T/R RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1701 | Americas - 600 |
|
$73.1250 / $86.0250 | Buy Now |
DISTI #
86094126
|
Verical | Trans RF FET N-CH 65V 18A 5-Pin CDFM T/R RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1601 | Americas - 600 |
|
$73.1250 / $86.0250 | Buy Now |
|
Rochester Electronics | BLF7G20LS-90P, Power LDMOS transistor, SOT1121 (ACC-4L) RoHS: Compliant Status: Not Recommended for New Designs Min Qty: 1 | 1200 |
|
$58.5000 / $68.8200 | Buy Now |
|
Flip Electronics | Stock, ship today | 339 |
|
RFQ |
Part Details for BLF7G20LS-90P,118
BLF7G20LS-90P,118 CAD Models
BLF7G20LS-90P,118 Part Data Attributes
|
BLF7G20LS-90P,118
Ampleon
Buy Now
Datasheet
|
Compare Parts:
BLF7G20LS-90P,118
Ampleon
RF Power Field-Effect Transistor, 2-Element, L Band, Silicon, N-Channel, Metal-oxide Semiconductor FET, ROHS COMPLIANT, CERAMIC PACKAGE-4
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AMPLEON NETHERLANDS B V | |
Package Description | ROHS COMPLIANT, CERAMIC PACKAGE-4 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Case Connection | SOURCE | |
Configuration | COMMON SOURCE, 2 ELEMENTS | |
DS Breakdown Voltage-Min | 65 V | |
Drain Current-Max (ID) | 18 A | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Highest Frequency Band | L BAND | |
JESD-30 Code | R-CDFP-F4 | |
Number of Elements | 2 | |
Number of Terminals | 4 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Reference Standard | IEC-60134 | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON |