Part Details for BLF7G20LS-200118 by Ampleon
Overview of BLF7G20LS-200118 by Ampleon
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BLF7G20LS-200118
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BLF7G20LS-200,118
|
Avnet Americas | Transistor RF FET N-CH 65V 1805MHz to 1990MHz 3-Pin SOT-502B T/R - Tape and Reel (Alt: BLF7G20LS-200,118) RoHS: Compliant Min Qty: 4 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 76 Partner Stock |
|
$79.4700 / $98.1600 | Buy Now |