There are no models available for this part yet.
Overview of BLF6G38-100 by Ampleon
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 4 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 5 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
CAD Models for BLF6G38-100 by Ampleon
Part Data Attributes for BLF6G38-100 by Ampleon
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
AMPLEON NETHERLANDS B V
|
Package Description
|
FLANGE MOUNT, R-CDFM-F2
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Case Connection
|
SOURCE
|
Configuration
|
SINGLE
|
DS Breakdown Voltage-Min
|
65 V
|
Drain Current-Max (ID)
|
34 A
|
FET Technology
|
METAL-OXIDE SEMICONDUCTOR
|
Highest Frequency Band
|
S BAND
|
JESD-30 Code
|
R-CDFM-F2
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Operating Mode
|
ENHANCEMENT MODE
|
Package Body Material
|
CERAMIC, METAL-SEALED COFIRED
|
Package Shape
|
RECTANGULAR
|
Package Style
|
FLANGE MOUNT
|
Peak Reflow Temperature (Cel)
|
245
|
Polarity/Channel Type
|
N-CHANNEL
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
YES
|
Terminal Form
|
FLAT
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
40
|
Transistor Application
|
AMPLIFIER
|
Transistor Element Material
|
SILICON
|
Alternate Parts for BLF6G38-100
This table gives cross-reference parts and alternative options found for BLF6G38-100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BLF6G38-100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BLF6G38-100 | TRANSISTOR S BAND, Si, N-CHANNEL, RF POWER, MOSFET, ROHS COMPLIANT, CERAMIC PACKAGE-2, FET RF Power | NXP Semiconductors | BLF6G38-100 vs BLF6G38-100 |
BLF6G38-10G,118 | RF Power Field-Effect Transistor, 1-Element, L Band, Silicon, N-Channel, Metal-oxide Semiconductor FET, ROHS COMPLIANT, CERAMIC PACKAGE-2 | Ampleon | BLF6G38-100 vs BLF6G38-10G,118 |
BLF6G38-10G,112 | BLF6G38-10G | NXP Semiconductors | BLF6G38-100 vs BLF6G38-10G,112 |
BLF6G38-10,118 | TRANSISTOR L BAND, Si, N-CHANNEL, RF POWER, MOSFET, ROHS COMPLIANT, CERAMIC PACKAGE-2, FET RF Power | NXP Semiconductors | BLF6G38-100 vs BLF6G38-10,118 |