There are no models available for this part yet.
Overview of BLF6G27-10G by Ampleon
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 4 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 6 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJMG301T244E3ER | Amphenol Communications Solutions | RJMG 1x1 10G RightAngle | |
XGXP-1396-10D | Amphenol Communications Solutions | 10G SFP+ 1310nm LR | |
XPBL-495596-80D | Amphenol Communications Solutions | 10G BIDI SFP+ ZR |
CAD Models for BLF6G27-10G by Ampleon
Part Data Attributes for BLF6G27-10G by Ampleon
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
AMPLEON NETHERLANDS B V
|
Package Description
|
ROHS COMPLIANT, CERAMIC PACKAGE-2
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Case Connection
|
SOURCE
|
Configuration
|
SINGLE
|
DS Breakdown Voltage-Min
|
65 V
|
Drain Current-Max (ID)
|
3.5 A
|
FET Technology
|
METAL-OXIDE SEMICONDUCTOR
|
Highest Frequency Band
|
S BAND
|
JESD-30 Code
|
R-CDSO-G2
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Operating Mode
|
ENHANCEMENT MODE
|
Package Body Material
|
CERAMIC, METAL-SEALED COFIRED
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Polarity/Channel Type
|
N-CHANNEL
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
YES
|
Terminal Form
|
GULL WING
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Transistor Application
|
AMPLIFIER
|
Transistor Element Material
|
SILICON
|
Alternate Parts for BLF6G27-10G
This table gives cross-reference parts and alternative options found for BLF6G27-10G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BLF6G27-10G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BLF6G27-10G,112 | BLF6G27-10G | NXP Semiconductors | BLF6G27-10G vs BLF6G27-10G,112 |
934061844112 | S BAND, Si, N-CHANNEL, RF POWER, MOSFET, ROHS COMPLIANT, CERAMIC PACKAGE-2 | NXP Semiconductors | BLF6G27-10G vs 934061844112 |
BLF6G27-10G,112 | RF Power Field-Effect Transistor, 1-Element, S Band, Silicon, N-Channel, Metal-oxide Semiconductor FET, ROHS COMPLIANT, CERAMIC PACKAGE-2 | Ampleon | BLF6G27-10G vs BLF6G27-10G,112 |
BLF6G27-10,112 | BLF6G27-10 | NXP Semiconductors | BLF6G27-10G vs BLF6G27-10,112 |
Related Parts for BLF6G27-10G
-
STM32F103VCT6Microcontrollers
-
BLF6G27S-45RF Power Field-Effect Transistors
-
FDS8960CPower Field-Effect Transistors
-
AD8362ARUZOther Analog ICs
-
SC2604ULTRTSwitching Regulator or Controllers
-
100A0R5BW150XTFixed Capacitors
-
EP4CE15M8I7NField Programmable Gate Arrays
-
BUK218-50DCPeripheral Drivers
-
HCTL-2017-PLCOther Interface ICs