Part Details for BLF6G22LS-75112 by Ampleon
Overview of BLF6G22LS-75112 by Ampleon
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10129187-51120TLF | Amphenol Communications Solutions | Minitek®, Board to Board, Receptacle, Through Hole, Vertical, 4 Row, 80 Positions, 2mm (0.079inch), Stacking height 15.05mm (0.593inch), Tail length 1.6mm (0.063inch). | |
10128475-112500ULF | Amphenol Communications Solutions | ExaMEZZ® 56Gb/s High Speed Mezzanine Connector System, Hermaphroditic, Vertical, Press-Fit, 2 Pair, 7 Column, 56 Position, 12.50mm Stack Height, 2.00mm (0.079in) Column Pitch | |
10146175-112KLF | Amphenol Communications Solutions | Minitek MicroSpace™ 1.80mm Crimp-to-Wire Connector Platform, Wire to Board Connector, Vertical, Header, Surface mount, 12 position |