Part Details for BLF6G22L-40BN,112 by NXP Semiconductors
Overview of BLF6G22L-40BN,112 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BLF6G22L-40BN,112
BLF6G22L-40BN,112 CAD Models
BLF6G22L-40BN,112 Part Data Attributes:
|
BLF6G22L-40BN,112
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BLF6G22L-40BN,112
NXP Semiconductors
BLF6G22L-40BN
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | DFM | |
Pin Count | 2 | |
Manufacturer Package Code | SOT1112A | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 200 °C | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Surface Mount | YES | |
Time@Peak Reflow Temperature-Max (s) | 30 |