Part Details for BLF6G22-180PN,112 by NXP Semiconductors
Overview of BLF6G22-180PN,112 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Industrial Automation
Transportation and Logistics
Communication and Networking
Automotive
Part Details for BLF6G22-180PN,112
BLF6G22-180PN,112 CAD Models
BLF6G22-180PN,112 Part Data Attributes:
|
BLF6G22-180PN,112
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BLF6G22-180PN,112
NXP Semiconductors
BLF6G22-180PN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOT | |
Package Description | ROHS COMPLIANT, CERAMIC PACKAGE-4 | |
Pin Count | 2 | |
Manufacturer Package Code | SOT539A | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.75 | |
Case Connection | SOURCE | |
Configuration | COMMON SOURCE, 2 ELEMENTS | |
DS Breakdown Voltage-Min | 65 V | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Highest Frequency Band | S BAND | |
JESD-30 Code | R-CDFM-F4 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 4 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 225 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON |
Alternate Parts for BLF6G22-180PN,112
This table gives cross-reference parts and alternative options found for BLF6G22-180PN,112. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BLF6G22-180PN,112, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
934061276135 | 2 CHANNEL, S BAND, Si, N-CHANNEL, RF POWER, MOSFET, ROHS COMPLIANT, CERAMIC PACKAGE-4 | NXP Semiconductors | BLF6G22-180PN,112 vs 934061276135 |
BLF6G22-180PN | 2 CHANNEL, S BAND, Si, N-CHANNEL, RF POWER, MOSFET, ROHS COMPLIANT, CERAMIC PACKAGE-4 | NXP Semiconductors | BLF6G22-180PN,112 vs BLF6G22-180PN |