Transistors
BLF6G21-10G,112
Description: BLF6G21-10G

Overview of BLF6G21-10G,112 by NXP Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
82P33731ABAG Renesas Electronics Corporation Synchronous Equipment Timing Source for 10G-40G Synchronous Ethernet
72P51767L7-5BBI Renesas Electronics Corporation 128Q x40 5M 10G DDR Multi-Queue, 1.8V
72P51777L7-5BBI Renesas Electronics Corporation 128Q x40 10M 10G DDR Multi-Queue, 1.8V

CAD Models for BLF6G21-10G,112 by NXP Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for BLF6G21-10G,112 by NXP Semiconductors

BLF6G21-10G,112
NXP Semiconductors
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
NXP SEMICONDUCTORS
Part Package Code
DIP
Pin Count
2
Manufacturer Package Code
SOT538A
Reach Compliance Code
compliant
ECCN Code
EAR99
Configuration
SINGLE
FET Technology
METAL-OXIDE SEMICONDUCTOR
Number of Elements
1
Operating Mode
ENHANCEMENT MODE
Operating Temperature-Max
225 °C
Polarity/Channel Type
N-CHANNEL
Surface Mount
YES
Want to compare parts?
  1. BLF6G21-10G,112
    NXP Semiconductors
    BLF6G21-10G
    VS

Related Parts for BLF6G21-10G,112

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BLF6G21-10G,112 by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BLF6G21-10G,112 by NXP Semiconductors

Select Manufacturer
Which Manufacturer of BLF6G21-10G,112 would you like to use for your alert(s)?
  • Please alert me when BLF6G21-10G,112 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BLF6G21-10G,112 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BLF6G21-10G,112 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BLF6G21-10G,112 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BLF6G21-10G,112.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BLF6G21-10G,112 by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: