Part Details for BLF6G13L-250P by NXP Semiconductors
Overview of BLF6G13L-250P by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Part Details for BLF6G13L-250P
BLF6G13L-250P CAD Models
BLF6G13L-250P Part Data Attributes:
|
BLF6G13L-250P
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BLF6G13L-250P
NXP Semiconductors
2 CHANNEL, L BAND, Si, N-CHANNEL, RF POWER, MOSFET, ROHS COMPLIANT, CERAMIC PACKAGE-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | FLANGE MOUNT, R-CDFM-F4 | |
Pin Count | 4 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Case Connection | SOURCE | |
Configuration | COMMON SOURCE, 2 ELEMENTS | |
DS Breakdown Voltage-Min | 100 V | |
Drain Current-Max (ID) | 42 A | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Highest Frequency Band | L BAND | |
JESD-30 Code | R-CDFM-F4 | |
Number of Elements | 2 | |
Number of Terminals | 4 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 200 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |