Part Details for BLF6G10S-45 by NXP Semiconductors
Overview of BLF6G10S-45 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Part Details for BLF6G10S-45
BLF6G10S-45 CAD Models
BLF6G10S-45 Part Data Attributes:
|
BLF6G10S-45
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BLF6G10S-45
NXP Semiconductors
UHF BAND, Si, N-CHANNEL, RF POWER, MOSFET, ROHS COMPLIANT, CERAMIC PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | ROHS COMPLIANT, CERAMIC PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Case Connection | SOURCE | |
Configuration | SINGLE | |
DS Breakdown Voltage-Min | 65 V | |
Drain Current-Max (ID) | 13 A | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Highest Frequency Band | ULTRA HIGH FREQUENCY BAND | |
JESD-30 Code | R-CDFP-F2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 225 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON |
Alternate Parts for BLF6G10S-45
This table gives cross-reference parts and alternative options found for BLF6G10S-45. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BLF6G10S-45, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
934061036112 | UHF BAND, Si, N-CHANNEL, RF POWER, MOSFET, ROHS COMPLIANT, CERAMIC PACKAGE-2 | NXP Semiconductors | BLF6G10S-45 vs 934061036112 |
BLF6G10S-45,112 | BLF6G10S-45 | NXP Semiconductors | BLF6G10S-45 vs BLF6G10S-45,112 |