Part Details for BLF6G10LS-160 by NXP Semiconductors
Overview of BLF6G10LS-160 by NXP Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BLF6G10LS-160
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip1Cloud | 1500 |
|
RFQ |
Part Details for BLF6G10LS-160
BLF6G10LS-160 CAD Models
BLF6G10LS-160 Part Data Attributes:
|
BLF6G10LS-160
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BLF6G10LS-160
NXP Semiconductors
TRANSISTOR UHF BAND, Si, N-CHANNEL, RF POWER, MOSFET, ROHS COMPLIANT, CERAMIC PACKAGE-2, FET RF Power
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | FLATPACK, R-CDFP-F2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Case Connection | SOURCE | |
Configuration | SINGLE | |
DS Breakdown Voltage-Min | 65 V | |
Drain Current-Max (ID) | 39 A | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Highest Frequency Band | ULTRA HIGH FREQUENCY BAND | |
JESD-30 Code | R-CDFP-F2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Polarity/Channel Type | N-CHANNEL | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON |
Alternate Parts for BLF6G10LS-160
This table gives cross-reference parts and alternative options found for BLF6G10LS-160. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BLF6G10LS-160, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BLF6G10LS-160,112 | TRANSISTOR UHF BAND, Si, N-CHANNEL, RF POWER, MOSFET, ROHS COMPLIANT, CERAMIC PACKAGE-2, FET RF Power | NXP Semiconductors | BLF6G10LS-160 vs BLF6G10LS-160,112 |
934063282112 | UHF BAND, Si, N-CHANNEL, RF POWER, MOSFET, ROHS COMPLIANT, CERAMIC PACKAGE-2 | NXP Semiconductors | BLF6G10LS-160 vs 934063282112 |
BLF6G10LS-160RN | UHF BAND, Si, N-CHANNEL, RF POWER, MOSFET, ROHS COMPLIANT, CERAMIC PACKAGE-2 | NXP Semiconductors | BLF6G10LS-160 vs BLF6G10LS-160RN |
934063282118 | UHF BAND, Si, N-CHANNEL, RF POWER, MOSFET, ROHS COMPLIANT, CERAMIC PACKAGE-2 | NXP Semiconductors | BLF6G10LS-160 vs 934063282118 |
BLF6G10LS-160,118 | TRANSISTOR UHF BAND, Si, N-CHANNEL, RF POWER, MOSFET, ROHS COMPLIANT, CERAMIC PACKAGE-2, FET RF Power | NXP Semiconductors | BLF6G10LS-160 vs BLF6G10LS-160,118 |