There are no models available for this part yet.
Overview of BLF6G10L-40BRN,112 by Ampleon
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Automotive
Price & Stock for BLF6G10L-40BRN,112 by Ampleon
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
BLF6G10L-40BRN,112
|
Avnet Americas | Transistor RF FET N-CH 65V 11A 700MHz to 1000MHz 7-Pin SOT-1112A Bulk - Trays (Alt: BLF6G10L-40BRN,112) RoHS: Compliant Min Qty: 8 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tray | 45 Partner Stock |
|
$40.6000 / $47.7600 | Buy Now | |
Rochester Electronics | BLF6G10L-40BRN - Power LDMOS transistor RoHS: Compliant Status: Obsolete Min Qty: 1 | 45 |
|
$40.6000 / $47.7600 | Buy Now |
CAD Models for BLF6G10L-40BRN,112 by Ampleon
Part Data Attributes for BLF6G10L-40BRN,112 by Ampleon
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
AMPLEON NETHERLANDS B V
|
Package Description
|
FLANGE MOUNT, S-CQFM-X6
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Factory Lead Time
|
4 Weeks
|
Case Connection
|
SOURCE
|
Configuration
|
COMMON SOURCE, 2 ELEMENTS
|
DS Breakdown Voltage-Min
|
65 V
|
Drain Current-Max (ID)
|
11 A
|
FET Technology
|
METAL-OXIDE SEMICONDUCTOR
|
Highest Frequency Band
|
ULTRA HIGH FREQUENCY BAND
|
JESD-30 Code
|
S-CQFM-X6
|
Number of Elements
|
2
|
Number of Terminals
|
6
|
Operating Mode
|
ENHANCEMENT MODE
|
Package Body Material
|
CERAMIC, METAL-SEALED COFIRED
|
Package Shape
|
SQUARE
|
Package Style
|
FLANGE MOUNT
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Polarity/Channel Type
|
N-CHANNEL
|
Reference Standard
|
IEC-60134
|
Surface Mount
|
YES
|
Terminal Form
|
UNSPECIFIED
|
Terminal Position
|
QUAD
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Transistor Application
|
AMPLIFIER
|
Transistor Element Material
|
SILICON
|