Part Details for BLF578XR112 by Ampleon
Overview of BLF578XR112 by Ampleon
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BLF578XR112
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BLF578XR,112
|
Avnet Americas | Transistor RF FET N-CH 110V 10MHz to 500MHz 5-Pin SOT-539A Bulk - Rail/Tube (Alt: BLF578XR,112) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 16 Weeks, 0 Days Container: Tube | 0 |
|
$351.4368 / $410.0096 | Buy Now |
Part Details for BLF578XR112
BLF578XR112 CAD Models
BLF578XR112 Part Data Attributes:
|
BLF578XR112
Ampleon
Buy Now
|
Compare Parts:
BLF578XR112
Ampleon
|
Samacsys Manufacturer | Ampleon USA Inc. |