Part Details for BLF578XR,112 by NXP Semiconductors
Overview of BLF578XR,112 by NXP Semiconductors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for BLF578XR,112
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-BLF578XR,112-ND
|
DigiKey | RF MOSFET LDMOS 50V SOT539A Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
24 In Stock |
|
$384.5700 | Buy Now |
|
Rochester Electronics | BLF578XR, Power LDMOS transistor, SOT539 (LDMOST) RoHS: Compliant Status: Active Min Qty: 1 | 24 |
|
$330.0300 / $388.2700 | Buy Now |
Part Details for BLF578XR,112
BLF578XR,112 CAD Models
BLF578XR,112 Part Data Attributes:
|
BLF578XR,112
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BLF578XR,112
NXP Semiconductors
BLF578XR
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOT | |
Pin Count | 2 | |
Manufacturer Package Code | SOT539A | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 200 °C | |
Polarity/Channel Type | N-CHANNEL |