Part Details for BLF578,112 by NXP Semiconductors
Overview of BLF578,112 by NXP Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for BLF578,112
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70R2785
|
Newark | Power Ldmos Transistor, N Channel, 50V, 4-Sot-539A, Drain Source Voltage Vds:50V, Continuous Drain Current Id:88A, Power Dissipation:1.2Kw, Operating Frequency Min:10Mhz, Operating Frequency Max:500Mhz, No. Of Pins:4Pins, Msl:- Rohs Compliant: Yes |Nxp BLF578,112 Min Qty: 60 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |
Part Details for BLF578,112
BLF578,112 CAD Models
BLF578,112 Part Data Attributes:
|
BLF578,112
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BLF578,112
NXP Semiconductors
BLF578
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOT | |
Pin Count | 2 | |
Manufacturer Package Code | SOT539A | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Drain Current-Max (ID) | 88 A | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 225 °C | |
Polarity/Channel Type | N-CHANNEL |