Part Details for BLF2425M7LS140,112 by NXP Semiconductors
Results Overview of BLF2425M7LS140,112 by NXP Semiconductors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BLF2425M7LS140,112 Information
BLF2425M7LS140,112 by NXP Semiconductors is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for BLF2425M7LS140,112
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-BLF2425M7LS140112-ND
|
DigiKey | RF MOSFET LDMOS 28V SOT502B Min Qty: 3 Lead time: 1 Weeks Container: Tube MARKETPLACE PRODUCT |
6 In Stock |
|
$127.3300 | Buy Now |
|
Rochester Electronics | BLF2425M7LS140- LDMOS RF Power Transistors RoHS: Compliant Status: Obsolete Min Qty: 1 | 6 |
|
$104.0700 / $122.4300 | Buy Now |
Part Details for BLF2425M7LS140,112
BLF2425M7LS140,112 CAD Models
BLF2425M7LS140,112 Part Data Attributes
|
BLF2425M7LS140,112
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BLF2425M7LS140,112
NXP Semiconductors
BLF2425M7LS140
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOT | |
Pin Count | 2 | |
Manufacturer Package Code | SOT502B | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Number of Elements | 1 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Polarity/Channel Type | N-CHANNEL |