Part Details for BLF184XRGJ by Ampleon
Overview of BLF184XRGJ by Ampleon
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BLF184XRGJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-BLF184XRGJ-ND
|
DigiKey | RF MOSFET LDMOS 50V SOT1214C Min Qty: 1 Lead time: 16 Weeks Container: Bulk MARKETPLACE PRODUCT |
45 In Stock |
|
$181.9300 | Buy Now |
DISTI #
1603-1092-1-ND
|
DigiKey | RF MOSFET LDMOS 50V SOT1214C Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Limited Supply - Call |
|
$164.1003 / $180.6400 | Buy Now |
|
Rochester Electronics | BLF184XRG - Power LDMOS transistor RoHS: Compliant Status: Not Recommended for New Designs Min Qty: 1 | 45 |
|
$156.1300 / $183.6800 | Buy Now |
Part Details for BLF184XRGJ
BLF184XRGJ CAD Models
BLF184XRGJ Part Data Attributes
|
BLF184XRGJ
Ampleon
Buy Now
|
Compare Parts:
BLF184XRGJ
Ampleon
|
Samacsys Manufacturer | Ampleon USA Inc. |