Part Details for BLF145 by NXP Semiconductors
Overview of BLF145 by NXP Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for BLF145
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 6 A, 65 V, 0.75 ohm, N-CHANNEL, Si, POWER, MOSFET | 12 |
|
$107.5131 / $126.4860 | Buy Now |
Part Details for BLF145
BLF145 CAD Models
BLF145 Part Data Attributes:
|
BLF145
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BLF145
NXP Semiconductors
6A, 65V, 0.75ohm, N-CHANNEL, Si, POWER, MOSFET, CERAMIC, SOT-123A, 4 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOT | |
Package Description | CERAMIC, SOT-123A, 4 PIN | |
Pin Count | 4 | |
Manufacturer Package Code | SOT123A | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
DS Breakdown Voltage-Min | 65 V | |
Drain Current-Max (ID) | 6 A | |
Drain-source On Resistance-Max | 0.75 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | O-CRFM-F4 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 200 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | ROUND | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation Ambient-Max | 68 W | |
Power Dissipation-Max (Abs) | 68 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | FLAT | |
Terminal Position | RADIAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON |
Alternate Parts for BLF145
This table gives cross-reference parts and alternative options found for BLF145. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BLF145, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
933817070112 | TRANSISTOR 6 A, 65 V, 0.75 ohm, N-CHANNEL, Si, POWER, MOSFET, CERAMIC PACKAGE-4, FET General Purpose Power | NXP Semiconductors | BLF145 vs 933817070112 |