There are no models available for this part yet.
Overview of BLF10H6600PU by Ampleon
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for BLF10H6600PU by Ampleon
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2832-BLF10H6600PU-ND
|
DigiKey | RF MOSFET LDMOS 50V SOT539A Min Qty: 5 Lead time: 16 Weeks Container: Tray MARKETPLACE PRODUCT |
63 In Stock |
|
$312.6700 | Buy Now | |
DISTI #
BLF10H6600PU-ND
|
DigiKey | RF MOSFET LDMOS 50V SOT539A Min Qty: 5 Lead time: 16 Weeks Container: Tray | Limited Supply - Call |
|
$220.5027 | Buy Now | |
Flip Electronics | Stock, ship today | 63 |
|
RFQ |
CAD Models for BLF10H6600PU by Ampleon
Part Data Attributes for BLF10H6600PU by Ampleon
BLF10H6600PU
Ampleon
|
|
---|---|
Samacsys Manufacturer
|
Ampleon USA Inc.
|
Want to compare parts?
-
BLF10H6600PUAmpleonVS
-