Part Details for BLF051MWC-24V-P by Kingbright
Overview of BLF051MWC-24V-P by Kingbright
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BLF051MWC-24V-P
BLF051MWC-24V-P CAD Models
BLF051MWC-24V-P Part Data Attributes:
|
BLF051MWC-24V-P
Kingbright
Buy Now
Datasheet
|
Compare Parts:
BLF051MWC-24V-P
Kingbright
Single Color LED, White, Water Clear, T-1 3/4, 5mm,
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | WHITE | |
Configuration | SINGLE | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 100.0 mcd | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 1 | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 15.9 mm | |
Packing Method | BULK | |
Shape | ROUND | |
Size | 5 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Viewing Angle | 30 deg |