-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Telecom Circuit, 1-Func, MODULE-31
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AC8283
|
Newark | Bluetooth Module, V4.0, 2Mbps, Bluetooth Version:Bluetooth 4.0, Supply Voltage Min:2V, Supply Voltage Max:3.6V, Signal Range Max:-, Data Rate:2Mbps, Bluetooth Class:-, Receive Sensitivity:-91Dbm, Operating Temperature Min:-40°C, Rohs Compliant: Yes |Silicon Labs BLE112-E-V1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$13.8500 / $20.7700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BLE112-E-V1
Silicon Laboratories Inc
Buy Now
Datasheet
|
Compare Parts:
BLE112-E-V1
Silicon Laboratories Inc
Telecom Circuit, 1-Func, MODULE-31
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SILICON LABORATORIES INC | |
Package Description | MODULE-31 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Silicon Labs | |
JESD-30 Code | R-XXMA-N31 | |
Length | 18.1 mm | |
Number of Functions | 1 | |
Number of Terminals | 31 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Seated Height-Max | 2.3 mm | |
Surface Mount | YES | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.25 mm | |
Terminal Position | UNSPECIFIED | |
Width | 12.05 mm |