BLE112-A-V1
Silicon Laboratories Inc
Description: Telecom Circuit, 1-Func, MODULE-31

Overview of BLE112-A-V1 by Silicon Laboratories Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for BLE112-A-V1 by Silicon Laboratories Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 95T5554
Newark Bluetooth Module, Class 2, Chip Ant, Bluetooth Version:Bluetooth 4.0, Supply Voltage Min:2V, Supply Voltage Max:3.6V, Signal Range Max:150M, Data Rate:100Kbps, Bluetooth Class:Class 2, Receive Sensitivity:-97Dbm, Operating Rohs Compliant: Yes |Silicon Labs BLE112-A-V1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
Buy Now

CAD Models for BLE112-A-V1 by Silicon Laboratories Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for BLE112-A-V1 by Silicon Laboratories Inc

BLE112-A-V1
Silicon Laboratories Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SILICON LABORATORIES INC
Package Description
,
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Samacsys Manufacturer
Silicon Labs
JESD-30 Code
R-XXMA-N31
Length
18.1 mm
Number of Functions
1
Number of Terminals
31
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
UNSPECIFIED
Package Shape
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
Seated Height-Max
2.3 mm
Surface Mount
YES
Telecom IC Type
TELECOM CIRCUIT
Temperature Grade
INDUSTRIAL
Terminal Form
NO LEAD
Terminal Pitch
1.25 mm
Terminal Position
UNSPECIFIED
Width
12.05 mm
Want to compare parts?
  1. BLE112-A-V1
    Silicon Laboratories Inc
    Telecom Circuit, 1-Func, MODULE-31
    VS

Related Parts for BLE112-A-V1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BLE112-A-V1 by Silicon Laboratories Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BLE112-A-V1 by Silicon Laboratories Inc

  • Please alert me when BLE112-A-V1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following BLE112-A-V1 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BLE112-A-V1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following BLE112-A-V1 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BLE112-A-V1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BLE112-A-V1 by Silicon Laboratories Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: