Part Details for BLDC100-BL23E33-01 by Lin Engineering
Overview of BLDC100-BL23E33-01 by Lin Engineering
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BLDC100-BL23E33-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AJ7879
|
Newark | Motor Controller, Bldc, 10A, 24-48Vdc, Control/Drive Type:Motor/Speed Controller, Compatible Motor Type:Brushless Dc Motors, Output Current Max:10A, Supply Voltage Min:24Vdc, Supply Voltage Max:48Vdc, Product Range:- Rohs Compliant: Yes |Lin Engineering BLDC100-BL23E33-01 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 8 |
|
Buy Now | |
DISTI #
2090-BLDC100-BL23E33-01-ND
|
DigiKey | BLDC DRIVE Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
5 In Stock |
|
$194.9800 / $199.4800 | Buy Now |