Part Details for BLCR-L05D-D4 by Amphenol Corporation
Overview of BLCR-L05D-D4 by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BLCR-L05D-D4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BLCR-L05D-D4
|
Avnet Americas | Pressure Sensor 5Vdc ?5 inH2O Differential 16-Pin SOIC - Rail/Tube (Alt: BLCR-L05D-D4) RoHS: Compliant Min Qty: 45 Package Multiple: 45 Container: Tube | 0 |
|
$24.8228 | Buy Now |
DISTI #
683-BLCR-L05D-D4
|
Mouser Electronics | Board Mount Pressure Sensors 5 in H20 SOIC Diff Pressure RoHS: Compliant | 20 |
|
$29.0500 / $39.2800 | Buy Now |
Part Details for BLCR-L05D-D4
BLCR-L05D-D4 CAD Models
BLCR-L05D-D4 Part Data Attributes
|
BLCR-L05D-D4
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
BLCR-L05D-D4
Amphenol Corporation
Peizoresistive Sensor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Amphenol | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE |